
SMA-A0204BTNX47K | |
---|---|
DigiKey Part Number | A127085TR-ND - Tape & Reel (TR) A127085CT-ND - Cut Tape (CT) A127085DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA-A0204BTNX47K |
Description | RES 47K OHM 0.1% 2/5W MELF 0204 |
Customer Reference | |
Detailed Description | 47 kOhms ±0.1% 0.4W, 2/5W Chip Resistor MELF, 0204 Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Size / Dimension | 0.055" Dia x 0.138" L (1.40mm x 3.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.05000 | $8.05 |
10 | $5.23000 | $52.30 |
25 | $4.47000 | $111.75 |
50 | $3.99220 | $199.61 |
100 | $3.58570 | $358.57 |
250 | $3.14056 | $785.14 |
500 | $2.86202 | $1,431.01 |
1,000 | $2.62530 | $2,625.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.32084 | $6,962.52 |