
SIL10M472J | |
---|---|
DigiKey Part Number | SIL10M472J-ND |
Manufacturer | |
Manufacturer Product Number | SIL10M472J |
Description | RES ARRAY 5 RES 4.7K OHM 10SIP |
Customer Reference | |
Detailed Description | 4.7k Ohm ±5% 200mW Power Per Element Isolated 5 Resistor Network/Array ±200ppm/°C 10-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit Type | Isolated | |
Resistance (Ohms) | 4.7k | |
Tolerance | ±5% | |
Number of Resistors | 5 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 10 | |
Power Per Element | 200mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 10-SIP | |
Supplier Device Package | - | |
Size / Dimension | 1.000" L x 0.098" W (25.40mm x 2.50mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Base Product Number |