
SC30330KT | |
---|---|
DigiKey Part Number | 1712-SC30330KTCT-ND - Cut Tape (CT) 1712-SC30330KTTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SC30330KT |
Description | FIXED IND 33UH 228MA 3.4 OHM TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Inductor 228 mA 3.4Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | SC30330KT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 33 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.4Ohm Max | |
Q @ Freq | 45 @ 2.5MHz | |
Frequency - Self Resonant | 24MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 100°C | |
Inductance Frequency - Test | 2.5 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.165" Dia x 0.394" L (4.20mm x 10.00mm) | |
Height - Seated (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.22000 | $30.22 |
10 | $24.86300 | $248.63 |
25 | $23.00080 | $575.02 |
50 | $21.68680 | $1,084.34 |
100 | $20.44790 | $2,044.79 |
250 | $20.06244 | $5,015.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $16.82943 | $16,829.43 |
2,000 | $16.39088 | $32,781.76 |