
SBCHE61K8J | |
---|---|
DigiKey Part Number | A131224-ND |
Manufacturer | |
Manufacturer Product Number | SBCHE61K8J |
Description | RES 1.8K OHM 5% 7W AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±5% 7W Through Hole Resistor Axial, Radial Formed Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SBCHE61K8J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.315" x 0.276" Rectangular x 1.496" L (8.00mm x 7.00mm x 38.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.23000 | $12.23 |
10 | $8.07100 | $80.71 |
25 | $6.93000 | $173.25 |
50 | $6.21580 | $310.79 |
100 | $5.60650 | $560.65 |
300 | $4.82313 | $1,446.94 |
500 | $4.52212 | $2,261.06 |
1,000 | $4.16733 | $4,167.33 |
5,000 | $3.53612 | $17,680.60 |