
SBCHE44R7K | |
---|---|
DigiKey Part Number | A105567-ND |
Manufacturer | |
Manufacturer Product Number | SBCHE44R7K |
Description | RES 4.7 OHM 10% 4W AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±10% 4W Through Hole Resistor Axial, Radial Formed Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SBCHE44R7K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.315" x 0.276" Rectangular x 0.787" L (8.00mm x 7.00mm x 20.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.50000 | $11.50 |
10 | $7.56200 | $75.62 |
25 | $6.49000 | $162.25 |
50 | $5.81840 | $290.92 |
100 | $5.24440 | $524.44 |
300 | $4.50703 | $1,352.11 |
500 | $4.22340 | $2,111.70 |
1,000 | $3.88947 | $3,889.47 |
5,000 | $3.29511 | $16,475.55 |