Parametric Equivalent

SBCHE156R8K | |
|---|---|
DigiKey Part Number | A131206-ND |
Manufacturer | |
Manufacturer Product Number | SBCHE156R8K |
Description | RES 6.8 OHM 10% 17W AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±10% 17W Through Hole Resistor Axial, Radial Formed Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SBCHE156R8K Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±400ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.394" x 0.354" Rectangular x 2.953" L (10.00mm x 9.00mm x 75.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SBCHE156R8J | TE Connectivity Passive Product | 849 | A131205-ND | $21.79000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.79000 | $21.79 |
| 10 | $14.51100 | $145.11 |
| 25 | $12.53960 | $313.49 |
| 50 | $11.30460 | $565.23 |
| 100 | $10.25390 | $1,025.39 |
| 300 | $8.90197 | $2,670.59 |
| 500 | $8.38264 | $4,191.32 |
| 1,000 | $7.77104 | $7,771.04 |
| 5,000 | $6.68283 | $33,414.15 |


