
SBCHE156K8J | |
---|---|
DigiKey Part Number | A131204-ND |
Manufacturer | |
Manufacturer Product Number | SBCHE156K8J |
Description | RES 6.8K OHM 5% 17W AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±5% 17W Through Hole Resistor Axial, Radial Formed Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.394" x 0.354" Rectangular x 2.953" L (10.00mm x 9.00mm x 75.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.02000 | $21.02 |
10 | $14.00000 | $140.00 |
25 | $12.09320 | $302.33 |
50 | $10.90260 | $545.13 |
100 | $9.88850 | $988.85 |
300 | $8.58407 | $2,575.22 |
500 | $8.08308 | $4,041.54 |
1,000 | $7.49287 | $7,492.87 |
5,000 | $6.44281 | $32,214.05 |