470 Ohms ±5% 17W Through Hole Resistor Axial, Radial Formed Flame Proof, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBCHE15470RJ

DigiKey Part Number
A131202-ND
Manufacturer
Manufacturer Product Number
SBCHE15470RJ
Description
RES 470 OHM 5% 17W AXIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
470 Ohms ±5% 17W Through Hole Resistor Axial, Radial Formed Flame Proof, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
SBCHE15470RJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Safety
Series
Temperature Coefficient
±200ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.394" x 0.354" Rectangular x 2.953" L (10.00mm x 9.00mm x 75.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 271
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$21.79000$21.79
10$14.51100$145.11
25$12.53960$313.49
50$11.30460$565.23
100$10.25390$1,025.39
300$8.90197$2,670.59
500$8.38264$4,191.32
1,000$7.77104$7,771.04
5,000$6.68283$33,414.15
Manufacturers Standard Package