
SBCHE152R2K | |
---|---|
DigiKey Part Number | A131198-ND |
Manufacturer | |
Manufacturer Product Number | SBCHE152R2K |
Description | RES 2.2 OHM 10% 17W AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±10% 17W Through Hole Resistor Axial, Radial Formed Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SBCHE152R2K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.394" x 0.354" Rectangular x 2.953" L (10.00mm x 9.00mm x 75.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.74000 | $22.74 |
10 | $15.18200 | $151.82 |
25 | $13.13120 | $328.28 |
50 | $11.84680 | $592.34 |
100 | $10.75390 | $1,075.39 |
300 | $9.34823 | $2,804.47 |
500 | $8.80844 | $4,404.22 |
1,000 | $8.17224 | $8,172.24 |
5,000 | $7.04051 | $35,202.55 |