
SBCHE1512RK | |
|---|---|
DigiKey Part Number | A137303-ND |
Manufacturer | |
Manufacturer Product Number | SBCHE1512RK |
Description | RES 12 OHM 10% 17W AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±10% 17W Through Hole Resistor Axial, Radial Formed Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.394" x 0.354" Rectangular x 2.953" L (10.00mm x 9.00mm x 75.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.43000 | $23.43 |
| 10 | $15.64600 | $156.46 |
| 25 | $13.53240 | $338.31 |
| 50 | $12.20900 | $610.45 |
| 100 | $11.08260 | $1,108.26 |
| 300 | $9.63367 | $2,890.10 |
| 500 | $9.07736 | $4,538.68 |
| 1,000 | $8.42161 | $8,421.61 |
| 5,000 | $7.25526 | $36,276.30 |

