RU73, Holsworthy Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RU73X1J11K3LTDF

DigiKey Part Number
RU73X1J11K3LTDF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RU73X1J11K3LTDF
Description
RES 11.3 KOHM 0.01% 1/16W 0603
Customer Reference
Detailed Description
11.3 kOhms ±0.01% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RU73X1J11K3LTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±2ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.