
RT8420-0003-142-1120 | |
|---|---|
DigiKey Part Number | 223-RT8420-0003-142-1120-ND |
Manufacturer | |
Manufacturer Product Number | RT8420-0003-142-1120 |
Description | RT8420-0003-142-1120: CTO-115000 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Rotary Position Round Shaft Connector |
Datasheet | Datasheet |
Category | Output 20mA ~ 4mA |
Manufacturer TE Connectivity Measurement Specialties | Output Signal Clockwise Increase |
Series | Actuator Type Round Shaft |
Packaging Bulk | Voltage - Supply 8V ~ 34V |
Part Status Active | Termination Style Connector |
For Measuring Rotary Position | Operating Temperature -40°C ~ 93°C |
Technology Resistive | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9,987.56000 | $9,987.56 |

