
RT73F2A806KBTD | |
|---|---|
DigiKey Part Number | 1712-RT73F2A806KBTDTR-ND |
Manufacturer | |
Manufacturer Product Number | RT73F2A806KBTD |
Description | RT 2A 0.25W 806K 0.1% 25PPM 5K R |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 806 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient 25ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.53883 | $7,694.15 |

