


TX32ED-12010S-32.000-X-R | |
|---|---|
DigiKey Part Number | 3997-TX32ED-12010S-32.000-X-RTR-ND - Tape & Reel (TR) 3997-TX32ED-12010S-32.000-X-RCT-ND - Cut Tape (CT) 3997-TX32ED-12010S-32.000-X-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX32ED-12010S-32.000-X-R |
Description | TCXO 3225 32MHZ 1.2V CLPSNW SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz TCXO Clipped Sine Wave Oscillator 1.2V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TX32ED-12010S-32.000-X-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.2V | |
Frequency Stability | ±1ppm | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 2.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.57000 | $13.57 |
| 10 | $11.76500 | $117.65 |
| 25 | $11.12880 | $278.22 |
| 50 | $10.66660 | $533.33 |
| 100 | $10.22510 | $1,022.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $9.66980 | $2,417.45 |
| 500 | $9.27008 | $4,635.04 |
| 750 | $9.04409 | $6,783.07 |
| 1,250 | $8.76721 | $10,959.01 |
| 1,750 | $8.58959 | $15,031.78 |
| 2,500 | $8.40533 | $21,013.32 |

