Light Curtain 90mm Body
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2447905-8

DigiKey Part Number
223-1-2447905-8-ND
Manufacturer
Manufacturer Product Number
1-2447905-8
Description
SLC4-B90-181L
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Light Curtain 90mm Body
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Protective Height
1.81m
Manufacturer
TE Connectivity Measurement Specialties
Number of Beams
24
Series
Operating Range
0 ~ 20.0m
Packaging
Box
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Operating Temperature
-20°C ~ 55°C
Protection
Body
Voltage - Supply
24VDC
Detection Capability
90mm
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$14,346.44000$14,346.44
Manufacturers Standard Package