RSS5W100KJTB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $2.70413
Datasheet
Image for RSS5W100KJTB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSS5W100KJTB

DigiKey Part Number
RSS5W100KJTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RSS5W100KJTB
Description
RES 100K OHM 5% 5W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 kOhms ±5% 5W Through Hole Resistor Axial Flame Proof, High Voltage, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, High Voltage, Pulse Withstanding, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.335" Dia x 0.945" L (8.50mm x 24.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$2.29113$4,582.26