Upgrade
Similar

RSS3W15RJTB | |
|---|---|
DigiKey Part Number | RSS3W15RJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RSS3W15RJTB |
Description | RES 15 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, High Voltage, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Flame Proof, High Voltage, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.197" Dia x 0.591" H (5.00mm x 15.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSMF3JT15R0 | Stackpole Electronics Inc | 0 | RSMF3JT15R0-ND | $0.76559 | Upgrade |
| RSF3JB15R0 | Stackpole Electronics Inc | 0 | RSF3JB15R0-ND | $1.74214 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.63030 | $1,260.60 |



