
RR02J5R6TB | |
---|---|
DigiKey Part Number | A138347CT-ND - Cut Tape (CT) A138347TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RR02J5R6TB |
Description | RES 5.6 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.354" L (3.50mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.21500 | $12.15 |
25 | $1.02480 | $25.62 |
50 | $0.90480 | $45.24 |
100 | $0.80220 | $80.22 |
250 | $0.69004 | $172.51 |
500 | $0.61976 | $309.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.55983 | $559.83 |
2,000 | $0.50892 | $1,017.84 |
3,000 | $0.48272 | $1,448.16 |
5,000 | $0.45312 | $2,265.60 |
7,000 | $0.43548 | $3,048.36 |
10,000 | $0.41823 | $4,182.30 |
12,000 | $0.40996 | $4,919.52 |
24,000 | $0.38156 | $9,157.44 |
25,000 | $0.38002 | $9,500.50 |