510k Ohm 5% Axial RR, Neohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR02J510KTB

DigiKey Part Number
A138337CT-ND - Cut Tape (CT)
A138337TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RR02J510KTB
Description
RES 510K OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
510 kOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.138" Dia x 0.354" L (3.50mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,654
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.21500$12.15
25$1.02480$25.62
50$0.90480$45.24
100$0.80220$80.22
250$0.69004$172.51
500$0.61976$309.88
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.55983$559.83
2,000$0.50892$1,017.84
3,000$0.48272$1,448.16
5,000$0.45312$2,265.60
7,000$0.43548$3,048.36
10,000$0.41823$4,182.30
12,000$0.40996$4,919.52
24,000$0.38156$9,157.44
25,000$0.38002$9,500.50
Manufacturers Standard Package