
RQ73C2B442RBTD | |
|---|---|
DigiKey Part Number | A140509TR-ND - Tape & Reel (TR) A140509CT-ND - Cut Tape (CT) A140509DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2B442RBTD |
Description | RES 442 OHMS 0.1% 0.4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 442 Ohms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2B442RBTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.33000 | $6.33 |
| 10 | $5.28600 | $52.86 |
| 25 | $4.90320 | $122.58 |
| 50 | $4.63520 | $231.76 |
| 100 | $4.38700 | $438.70 |
| 250 | $4.09136 | $1,022.84 |
| 500 | $3.89238 | $1,946.19 |
| 1,000 | $3.71373 | $3,713.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $3.48865 | $17,443.25 |

