
RQ73C2B37R4BTD | |
---|---|
DigiKey Part Number | A140355TR-ND - Tape & Reel (TR) A140355CT-ND - Cut Tape (CT) A140355DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2B37R4BTD |
Description | RES 37.4 OHMS 0.1% 0.4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 37.4 Ohms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2B37R4BTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.84000 | $4.84 |
10 | $4.00700 | $40.07 |
25 | $3.71480 | $92.87 |
50 | $3.50940 | $175.47 |
100 | $3.32050 | $332.05 |
250 | $3.09424 | $773.56 |
500 | $2.94168 | $1,470.84 |
1,000 | $2.80447 | $2,804.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.71888 | $13,594.40 |
10,000 | $2.62044 | $26,204.40 |
15,000 | $2.56857 | $38,528.55 |
25,000 | $2.50877 | $62,719.25 |