
RQ73C2B1K0BTD | |
|---|---|
DigiKey Part Number | A140945TR-ND - Tape & Reel (TR) A140945CT-ND - Cut Tape (CT) A140945DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2B1K0BTD |
Description | RES 1 KOHMS 0.1% 0.4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2B1K0BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.18000 | $5.18 |
| 10 | $4.29200 | $42.92 |
| 25 | $3.97920 | $99.48 |
| 50 | $3.75880 | $187.94 |
| 100 | $3.55660 | $355.66 |
| 250 | $3.31456 | $828.64 |
| 500 | $3.15114 | $1,575.57 |
| 1,000 | $3.00438 | $3,004.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.72260 | $13,613.00 |
| 10,000 | $2.62423 | $26,242.30 |
| 15,000 | $2.57239 | $38,585.85 |
| 25,000 | $2.51264 | $62,816.00 |

