
RQ73C2B15R4BTD | |
---|---|
DigiKey Part Number | A139561TR-ND - Tape & Reel (TR) A139561CT-ND - Cut Tape (CT) A139561DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2B15R4BTD |
Description | RES 15.4 OHMS 0.1% 0.4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15.4 Ohms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2B15R4BTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.84000 | $4.84 |
10 | $4.01500 | $40.15 |
25 | $3.72440 | $93.11 |
50 | $3.51920 | $175.96 |
100 | $3.32960 | $332.96 |
250 | $3.10276 | $775.69 |
500 | $2.94972 | $1,474.86 |
1,000 | $2.81210 | $2,812.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.22456 | $11,122.80 |