
RQ73C2B121KBTD | |
---|---|
DigiKey Part Number | A140967TR-ND - Tape & Reel (TR) A140967CT-ND - Cut Tape (CT) A140967DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2B121KBTD |
Description | RES 121 KOHMS 0.1% 0.4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 121 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2B121KBTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.01000 | $5.01 |
10 | $4.17100 | $41.71 |
25 | $3.83280 | $95.82 |
50 | $3.64080 | $182.04 |
100 | $3.23680 | $323.68 |
250 | $3.18028 | $795.07 |
500 | $3.06632 | $1,533.16 |
1,000 | $2.92377 | $2,923.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.72310 | $13,615.50 |
10,000 | $2.59754 | $25,975.40 |
15,000 | $2.58964 | $38,844.60 |
25,000 | $2.58065 | $64,516.25 |