
RQ73C2B10RBTD | |
|---|---|
DigiKey Part Number | A139880TR-ND - Tape & Reel (TR) A139880CT-ND - Cut Tape (CT) A139880DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2B10RBTD |
Description | RES 10 OHMS 0.1% 0.4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2B10RBTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.10000 | $5.10 |
| 10 | $4.23400 | $42.34 |
| 25 | $3.92320 | $98.08 |
| 50 | $3.70780 | $185.39 |
| 100 | $3.50730 | $350.73 |
| 250 | $3.26852 | $817.13 |
| 500 | $3.10740 | $1,553.70 |
| 1,000 | $2.96245 | $2,962.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.68425 | $13,421.25 |
| 10,000 | $2.58712 | $25,871.20 |
| 15,000 | $2.53594 | $38,039.10 |
| 25,000 | $2.47694 | $61,923.50 |

