
RQ73C2B100RBTD | |
---|---|
DigiKey Part Number | A140938TR-ND - Tape & Reel (TR) A140938CT-ND - Cut Tape (CT) A140938DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2B100RBTD |
Description | RES 100 OHMS 0.1% 0.4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2B100RBTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.84000 | $4.84 |
10 | $4.04800 | $40.48 |
25 | $3.75400 | $93.85 |
50 | $3.54880 | $177.44 |
100 | $3.35670 | $335.67 |
250 | $3.12840 | $782.10 |
500 | $2.97418 | $1,487.09 |
1,000 | $2.83550 | $2,835.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.66368 | $13,318.40 |
10,000 | $2.63556 | $26,355.60 |
15,000 | $2.59742 | $38,961.30 |
25,000 | $2.53705 | $63,426.25 |