
RQ73C2A84R5BTD | |
|---|---|
DigiKey Part Number | A140891TR-ND - Tape & Reel (TR) A140891CT-ND - Cut Tape (CT) A140891DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A84R5BTD |
Description | RES 84.5 OHMS 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 84.5 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A84R5BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.11000 | $4.11 |
| 10 | $3.43700 | $34.37 |
| 25 | $3.18680 | $79.67 |
| 50 | $3.01240 | $150.62 |
| 100 | $2.84870 | $284.87 |
| 250 | $2.65292 | $663.23 |
| 500 | $2.52038 | $1,260.19 |
| 1,000 | $2.40117 | $2,401.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.17169 | $10,858.45 |
| 10,000 | $2.09139 | $20,913.90 |
| 15,000 | $2.04903 | $30,735.45 |
| 25,000 | $2.00017 | $50,004.25 |
| 35,000 | $1.97056 | $68,969.60 |

