
RQ73C2A75KBTD | |
|---|---|
DigiKey Part Number | A140645TR-ND - Tape & Reel (TR) A140645CT-ND - Cut Tape (CT) A140645DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A75KBTD |
Description | RES 75 KOHMS 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A75KBTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $3.34600 | $33.46 |
| 25 | $3.09800 | $77.45 |
| 50 | $2.92840 | $146.42 |
| 100 | $2.76900 | $276.90 |
| 250 | $2.57892 | $644.73 |
| 500 | $2.44984 | $1,224.92 |
| 1,000 | $2.33375 | $2,333.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.11018 | $10,550.90 |
| 10,000 | $2.03191 | $20,319.10 |
| 15,000 | $1.99062 | $29,859.30 |
| 25,000 | $1.94300 | $48,575.00 |
| 35,000 | $1.91414 | $66,994.90 |

