634 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQ73C2A634RBTDF

DigiKey Part Number
1712-RQ73C2A634RBTDFTR-ND - Tape & Reel (TR)
1712-RQ73C2A634RBTDFCT-ND - Cut Tape (CT)
1712-RQ73C2A634RBTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ73C2A634RBTDF
Description
RQ 0805 634R 0.1% 10PPM 1K RL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
634 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,001
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$7.07000$7.07
10$5.87800$58.78
25$5.18600$129.65
50$5.04960$252.48
100$4.72410$472.41
250$4.40048$1,100.12
500$4.11568$2,057.84
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.66161$3,661.61
Manufacturers Standard Package