
RQ73C2A634RBTDF | |
|---|---|
DigiKey Part Number | 1712-RQ73C2A634RBTDFTR-ND - Tape & Reel (TR) 1712-RQ73C2A634RBTDFCT-ND - Cut Tape (CT) 1712-RQ73C2A634RBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A634RBTDF |
Description | RQ 0805 634R 0.1% 10PPM 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 634 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.07000 | $7.07 |
| 10 | $5.87800 | $58.78 |
| 25 | $5.18600 | $129.65 |
| 50 | $5.04960 | $252.48 |
| 100 | $4.72410 | $472.41 |
| 250 | $4.40048 | $1,100.12 |
| 500 | $4.11568 | $2,057.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.66161 | $3,661.61 |

