
RQ73C2A61R9BTD | |
|---|---|
DigiKey Part Number | A140616TR-ND - Tape & Reel (TR) A140616CT-ND - Cut Tape (CT) A140616DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A61R9BTD |
Description | RES 61.9 OHMS 0.1% 1/5W 0805 |
Customer Reference | |
Detailed Description | 61.9 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A61R9BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.77000 | $4.77 |
| 10 | $3.94600 | $39.46 |
| 25 | $3.66040 | $91.51 |
| 50 | $3.45960 | $172.98 |
| 100 | $3.27220 | $327.22 |
| 250 | $3.04888 | $762.22 |
| 500 | $2.89774 | $1,448.87 |
| 1,000 | $2.76177 | $2,761.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.50045 | $12,502.25 |

