
RQ73C2A5K62BTD | |
|---|---|
DigiKey Part Number | A140486TR-ND - Tape & Reel (TR) A140486CT-ND - Cut Tape (CT) A140486DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A5K62BTD |
Description | RES 5.62 KOHMS 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.62 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A5K62BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $3.33000 | $33.30 |
| 25 | $3.08480 | $77.12 |
| 50 | $2.91360 | $145.68 |
| 100 | $2.75580 | $275.58 |
| 250 | $2.56676 | $641.69 |
| 500 | $2.43834 | $1,219.17 |
| 1,000 | $2.32274 | $2,322.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.10013 | $10,500.65 |
| 10,000 | $2.02219 | $20,221.90 |
| 15,000 | $1.98110 | $29,716.50 |
| 25,000 | $1.93367 | $48,341.75 |
| 35,000 | $1.90494 | $66,672.90 |

