
RQ73C2A59KBTD | |
|---|---|
DigiKey Part Number | A140495TR-ND - Tape & Reel (TR) A140495CT-ND - Cut Tape (CT) A140495DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A59KBTD |
Description | RES 59 KOHMS 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 59 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A59KBTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.36000 | $4.36 |
| 10 | $3.60100 | $36.01 |
| 25 | $3.34120 | $83.53 |
| 50 | $3.15700 | $157.85 |
| 100 | $2.98600 | $298.60 |
| 250 | $2.78184 | $695.46 |
| 500 | $2.64322 | $1,321.61 |
| 1,000 | $2.51857 | $2,518.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.27880 | $11,394.00 |
| 10,000 | $2.19495 | $21,949.50 |
| 15,000 | $2.15073 | $32,260.95 |
| 25,000 | $2.09973 | $52,493.25 |
| 35,000 | $2.06883 | $72,409.05 |

