
RQ73C2A536RBTD | |
|---|---|
DigiKey Part Number | A140477TR-ND - Tape & Reel (TR) A140477CT-ND - Cut Tape (CT) A140477DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A536RBTD |
Description | RES 536 OHMS 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 536 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A536RBTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.19000 | $4.19 |
| 10 | $3.50200 | $35.02 |
| 25 | $3.24920 | $81.23 |
| 50 | $3.07000 | $153.50 |
| 100 | $2.90380 | $290.38 |
| 250 | $2.70488 | $676.22 |
| 500 | $2.57004 | $1,285.02 |
| 1,000 | $2.44869 | $2,448.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.21504 | $11,075.20 |
| 10,000 | $2.13327 | $21,332.70 |
| 15,000 | $2.09015 | $31,352.25 |
| 25,000 | $2.04043 | $51,010.75 |
| 35,000 | $2.01029 | $70,360.15 |

