
RQ73C2A511RBTD | |
---|---|
DigiKey Part Number | A140475TR-ND - Tape & Reel (TR) A140475CT-ND - Cut Tape (CT) A140475DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A511RBTD |
Description | RES 511 OHMS 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 511 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A511RBTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.69000 | $3.69 |
10 | $3.10400 | $31.04 |
25 | $2.88040 | $72.01 |
50 | $2.72280 | $136.14 |
100 | $2.57410 | $257.41 |
250 | $2.39696 | $599.24 |
500 | $2.27708 | $1,138.54 |
1,000 | $2.16902 | $2,169.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.09809 | $10,490.45 |
10,000 | $2.02009 | $20,200.90 |
15,000 | $1.97894 | $29,684.10 |
25,000 | $1.93146 | $48,286.50 |
35,000 | $1.90270 | $66,594.50 |