
RQ73C2A43K2BTD | |
|---|---|
DigiKey Part Number | A140342TR-ND - Tape & Reel (TR) A140342CT-ND - Cut Tape (CT) A140342DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A43K2BTD |
Description | RES 43.2 KOHMS 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 43.2 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A43K2BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $3.74900 | $37.49 |
| 25 | $3.47600 | $86.90 |
| 50 | $3.28540 | $164.27 |
| 100 | $3.10690 | $310.69 |
| 250 | $2.89396 | $723.49 |
| 500 | $2.75010 | $1,375.05 |
| 1,000 | $2.62069 | $2,620.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.66035 | $13,301.75 |

