
RQ73C2A3K65BTD | |
|---|---|
DigiKey Part Number | A140186TR-ND - Tape & Reel (TR) A140186CT-ND - Cut Tape (CT) A140186DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A3K65BTD |
Description | RES 3.65 KOHMS 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.65 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A3K65BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.93000 | $4.93 |
| 10 | $4.10300 | $41.03 |
| 25 | $3.80160 | $95.04 |
| 50 | $3.59280 | $179.64 |
| 100 | $3.39960 | $339.96 |
| 250 | $3.16792 | $791.98 |
| 500 | $3.01138 | $1,505.69 |
| 1,000 | $2.87070 | $2,870.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.60039 | $13,001.95 |
| 10,000 | $2.50598 | $25,059.80 |
| 15,000 | $2.45623 | $36,843.45 |
| 25,000 | $2.39886 | $59,971.50 |

