
RQ73C2A36K5BTD | |
|---|---|
DigiKey Part Number | A140193TR-ND - Tape & Reel (TR) A140193CT-ND - Cut Tape (CT) A140193DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A36K5BTD |
Description | RES 36.5 KOHMS 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 36.5 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A36K5BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.28000 | $4.28 |
| 10 | $3.53500 | $35.35 |
| 25 | $3.27880 | $81.97 |
| 50 | $3.09960 | $154.98 |
| 100 | $2.93100 | $293.10 |
| 250 | $2.72988 | $682.47 |
| 500 | $2.59388 | $1,296.94 |
| 1,000 | $2.47138 | $2,471.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.23577 | $11,178.85 |
| 10,000 | $2.15333 | $21,533.30 |
| 15,000 | $2.10987 | $31,648.05 |
| 25,000 | $2.05972 | $51,493.00 |
| 35,000 | $2.02934 | $71,026.90 |

