
RQ73C2A35R7BTDF | |
|---|---|
DigiKey Part Number | 1712-RQ73C2A35R7BTDFTR-ND - Tape & Reel (TR) 1712-RQ73C2A35R7BTDFCT-ND - Cut Tape (CT) 1712-RQ73C2A35R7BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A35R7BTDF |
Description | RQ 0805 35R7 0.1% 10PPM 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 35.7 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.91000 | $6.91 |
| 10 | $5.76300 | $57.63 |
| 25 | $5.34720 | $133.68 |
| 50 | $5.05460 | $252.73 |
| 100 | $4.78570 | $478.57 |
| 250 | $4.46428 | $1,116.07 |
| 500 | $4.24838 | $2,124.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.59321 | $3,593.21 |
| 2,000 | $3.43877 | $6,877.54 |
| 3,000 | $3.35662 | $10,069.86 |
| 5,000 | $3.26135 | $16,306.75 |
| 7,000 | $3.20333 | $22,423.31 |
| 10,000 | $3.14572 | $31,457.20 |

