
RQ73C2A30R9BTD | |
---|---|
DigiKey Part Number | A140165TR-ND - Tape & Reel (TR) A140165CT-ND - Cut Tape (CT) A140165DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A30R9BTD |
Description | RES 30.9 OHMS 0.1% 1/5W 0805 |
Customer Reference | |
Detailed Description | 30.9 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A30R9BTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.43000 | $4.43 |
10 | $3.68700 | $36.87 |
25 | $3.41560 | $85.39 |
50 | $3.22860 | $161.43 |
100 | $3.05450 | $305.45 |
250 | $2.84560 | $711.40 |
500 | $2.70470 | $1,352.35 |
1,000 | $2.57776 | $2,577.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.49726 | $12,486.30 |
10,000 | $2.40605 | $24,060.50 |
15,000 | $2.35796 | $35,369.40 |
25,000 | $2.30253 | $57,563.25 |
35,000 | $2.26895 | $79,413.25 |