
RQ73C2A2K55BTD | |
|---|---|
DigiKey Part Number | A140019TR-ND - Tape & Reel (TR) A140019CT-ND - Cut Tape (CT) A140019DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A2K55BTD |
Description | RES 2.55 KOHMS 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.55 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A2K55BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $3.33000 | $33.30 |
| 25 | $3.08480 | $77.12 |
| 50 | $2.91360 | $145.68 |
| 100 | $2.75580 | $275.58 |
| 250 | $2.56676 | $641.69 |
| 500 | $2.43834 | $1,219.17 |
| 1,000 | $2.32274 | $2,322.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.10013 | $10,500.65 |
| 10,000 | $2.02219 | $20,221.90 |
| 15,000 | $1.98110 | $29,716.50 |
| 25,000 | $1.93367 | $48,341.75 |
| 35,000 | $1.90494 | $66,672.90 |

