
RQ73C2A2K0BTD | |
|---|---|
DigiKey Part Number | A139696TR-ND - Tape & Reel (TR) A139696CT-ND - Cut Tape (CT) A139696DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A2K0BTD |
Description | RES 2 KOHMS 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A2K0BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $3.70800 | $37.08 |
| 25 | $3.43640 | $85.91 |
| 50 | $3.24740 | $162.37 |
| 100 | $3.07070 | $307.07 |
| 250 | $2.86076 | $715.19 |
| 500 | $2.71868 | $1,359.34 |
| 1,000 | $2.59068 | $2,590.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.34467 | $11,723.35 |
| 10,000 | $2.25864 | $22,586.40 |
| 15,000 | $2.21327 | $33,199.05 |
| 25,000 | $2.16095 | $54,023.75 |
| 35,000 | $2.12926 | $74,524.10 |

