
RQ73C2A287KBTDF | |
|---|---|
DigiKey Part Number | 1712-RQ73C2A287KBTDFTR-ND - Tape & Reel (TR) 1712-RQ73C2A287KBTDFCT-ND - Cut Tape (CT) 1712-RQ73C2A287KBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A287KBTDF |
Description | RQ 0805 287K 0.1% 10PPM 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 287 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.07000 | $7.07 |
| 10 | $5.84500 | $58.45 |
| 25 | $5.42280 | $135.57 |
| 50 | $5.12700 | $256.35 |
| 100 | $4.85400 | $485.40 |
| 250 | $4.52840 | $1,132.10 |
| 500 | $4.30954 | $2,154.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.44489 | $3,444.89 |
| 2,000 | $3.40979 | $6,819.58 |

