
RQ73C2A287KBTD | |
|---|---|
DigiKey Part Number | A140038TR-ND - Tape & Reel (TR) A140038CT-ND - Cut Tape (CT) A140038DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A287KBTD |
Description | RES 287 KOHMS 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 287 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A287KBTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $3.73300 | $37.33 |
| 25 | $3.45960 | $86.49 |
| 50 | $3.27060 | $163.53 |
| 100 | $3.09290 | $309.29 |
| 250 | $2.88148 | $720.37 |
| 500 | $2.73808 | $1,369.04 |
| 1,000 | $2.60909 | $2,609.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.36107 | $11,805.35 |
| 10,000 | $2.27431 | $22,743.10 |

