
RQ73C2A24K9BTD | |
|---|---|
DigiKey Part Number | A140025TR-ND - Tape & Reel (TR) A140025CT-ND - Cut Tape (CT) A140025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A24K9BTD |
Description | RES 24.9 KOHMS 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A24K9BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $3.35400 | $33.54 |
| 25 | $3.10760 | $77.69 |
| 50 | $2.93680 | $146.84 |
| 100 | $2.77720 | $277.72 |
| 250 | $2.58648 | $646.62 |
| 500 | $2.45708 | $1,228.54 |
| 1,000 | $2.34066 | $2,340.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.11651 | $10,582.55 |
| 10,000 | $2.03804 | $20,380.40 |
| 15,000 | $1.99665 | $29,949.75 |
| 25,000 | $1.94889 | $48,722.25 |
| 35,000 | $1.91995 | $67,198.25 |

