
RQ73C2A20K5BTD | |
|---|---|
DigiKey Part Number | A139704TR-ND - Tape & Reel (TR) A139704CT-ND - Cut Tape (CT) A139704DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A20K5BTD |
Description | RES 20.5 KOHMS 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20.5 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A20K5BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.11000 | $4.11 |
| 10 | $3.42800 | $34.28 |
| 25 | $3.18000 | $79.50 |
| 50 | $3.00580 | $150.29 |
| 100 | $2.84220 | $284.22 |
| 250 | $2.64700 | $661.75 |
| 500 | $2.51480 | $1,257.40 |
| 1,000 | $2.39583 | $2,395.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.16679 | $10,833.95 |
| 10,000 | $2.08666 | $20,866.60 |
| 15,000 | $2.04438 | $30,665.70 |
| 25,000 | $1.99562 | $49,890.50 |
| 35,000 | $1.96606 | $68,812.10 |

