
RQ73C2A1K27BTD | |
|---|---|
DigiKey Part Number | A139857TR-ND - Tape & Reel (TR) A139857CT-ND - Cut Tape (CT) A139857DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A1K27BTD |
Description | RES 1.27 KOHMS 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.27 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A1K27BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.36000 | $4.36 |
| 10 | $3.65900 | $36.59 |
| 25 | $3.39400 | $84.85 |
| 50 | $3.20640 | $160.32 |
| 100 | $3.03370 | $303.37 |
| 250 | $2.82556 | $706.39 |
| 500 | $2.66098 | $1,330.49 |
| 1,000 | $2.53255 | $2,532.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.14014 | $10,700.70 |

