
RQ73C2A187KBTDF | |
---|---|
DigiKey Part Number | 1712-RQ73C2A187KBTDFTR-ND - Tape & Reel (TR) 1712-RQ73C2A187KBTDFCT-ND - Cut Tape (CT) 1712-RQ73C2A187KBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A187KBTDF |
Description | RQ 0805 187K 0.1% 10PPM 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 187 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.32000 | $6.32 |
10 | $5.26300 | $52.63 |
25 | $4.87720 | $121.93 |
50 | $4.60960 | $230.48 |
100 | $4.36410 | $436.41 |
250 | $4.07068 | $1,017.67 |
500 | $3.87312 | $1,936.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.32028 | $3,320.28 |