
RQ73C2A178KBTDF | |
|---|---|
DigiKey Part Number | 1712-RQ73C2A178KBTDFTR-ND - Tape & Reel (TR) 1712-RQ73C2A178KBTDFCT-ND - Cut Tape (CT) 1712-RQ73C2A178KBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A178KBTDF |
Description | RQ 0805 178K 0.1% 10PPM 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 178 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.15000 | $7.15 |
| 10 | $5.92800 | $59.28 |
| 25 | $5.49840 | $137.46 |
| 50 | $5.19760 | $259.88 |
| 100 | $4.92060 | $492.06 |
| 250 | $4.59088 | $1,147.72 |
| 500 | $4.36906 | $2,184.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.87438 | $3,874.38 |

