RQ73 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQ73C2A1K15BTD

DigiKey Part Number
A139853TR-ND - Tape & Reel (TR)
A139853CT-ND - Cut Tape (CT)
A139853DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ73C2A1K15BTD
Description
RES 1.15 KOHMS 0.1% 1/5W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.15 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RQ73C2A1K15BTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,428
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.11000$4.11
10$3.44000$34.40
25$3.18600$79.65
50$3.01020$150.51
100$2.84760$284.76
250$2.65280$663.20
500$2.52062$1,260.31
1,000$2.40180$2,401.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.88401$9,420.05
Manufacturers Standard Package